
Ultra-small surface mount rectifier diode with a 75V repetitive reverse voltage (Vrrm) and 200mA average rectified current. Features a 4ns reverse recovery time and a low capacitance of 2pF. Housed in a leadless DFN package with dimensions of 1mm x 0.6mm x 0.47mm, this silicon diode operates from -65°C to 150°C and supports a 2A surge current. RoHS compliant and lead-free.
Diodes BAS16LP-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | DFN |
| Current Rating | 200mA |
| Forward Current | 300mA |
| Height | 0.47mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS16LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
