The BAS16TW is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a dual terminal position and is constructed from three diode elements. The device has a maximum reverse voltage of 75 volts and a maximum power dissipation of 0.2 watts. It is packaged in an ultra small, plastic package with six terminals.
Diodes BAS16TW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BAS16TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.