Diodes BAS16TW-7 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Forward Current | 150mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | No |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS16TW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
