
The BAS19-7 is a standard diode with a maximum reverse voltage of 100V and a maximum forward current of 400mA. It has a low capacitance of 5pF and a reverse recovery time of 50ns. The diode is available in a SOT-23-3 package and is suitable for surface mount applications. It has an operating temperature range of -65°C to 150°C, but is not RoHS compliant due to the presence of lead.
Diodes BAS19-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Forward Current | 400mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS19-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
