Diodes BAS20-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 400mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS20-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
