
General purpose rectifier diode featuring a 200mA average rectified current and a 150V maximum repetitive reverse voltage. This silicon diode offers a 5pF capacitance and a 50ns reverse recovery time, housed in a compact SOT-323 surface mount plastic package. With a maximum operating temperature of 150°C and a 2.5A surge current capability, it is RoHS compliant and lead-free.
Diodes BAS20W-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS20W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
