Diodes BAS21DC technical specifications.
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes BAS21DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.