The BAS21DWAQ-7 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and is constructed with silicon diode elements. The device has a maximum reverse voltage of 250 volts and a maximum power dissipation of 0.285 watts. It is packaged in a green, plastic package with five terminals.
Diodes BAS21DWAQ-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.285 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BAS21DWAQ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.