
The BAS21TA is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 2.5A. The diode is mounted using surface mount technology and is packaged in a TO-236-3 case. It has a reverse recovery time of 50ns and a maximum reverse leakage current of 100nA.
Diodes BAS21TA technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS21TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
