Diodes BAS21TM-7 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOT-23-6 |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 250V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 10A |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS21TM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.