Diodes BAS21W technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 400mA |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS21W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
