Schottky rectifier diode featuring two silicon elements for general-purpose rectification. This surface mount component offers a 40V repetitive reverse voltage (Vrrm) and 200mA average rectified current. Designed for high-frequency applications, it exhibits a 5pF capacitance and a 5ns reverse recovery time. The ultra-small SOT-523 plastic package measures 1.6mm x 0.8mm x 0.75mm, with matte tin contact plating and lead-free, RoHS-compliant construction.
Diodes BAS40-05T-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-523 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS40-05T-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
