
Schottky rectifier diode featuring 40V reverse voltage and 200mA forward current. This single-element silicon device offers a low capacitance of 4pF and a fast 5ns reverse recovery time. Designed for surface mounting in a compact SOT-23 plastic package, it operates across a wide temperature range from -55°C to 125°C with 350mW power dissipation. Lead-free and RoHS compliant, this component is supplied on tape and reel.
Diodes BAS40-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS40-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
