
Schottky rectifier diode, 4-element configuration, offering 40V repetitive reverse voltage and 200mA average rectified current. Features a low 5pF capacitance and 5ns reverse recovery time. Encased in an ultra-small SOT-363 plastic package with matte tin contact plating, this surface mount component operates from -55°C to 125°C with 200mW power dissipation. RoHS compliant and lead-free.
Diodes BAS40DW-06-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS40DW-06-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
