
Schottky rectifier diode, 0.2A average rectified current, 40V repetitive reverse voltage. Features 2.3pF capacitance, 5ns reverse recovery time, and 600mA peak non-repetitive surge current. Packaged in an ultra-small DFN1006-2 (0402 imperial) surface mount case with gold contact plating. Operates from -55°C to 125°C, RoHS compliant, and lead-free.
Diodes BAS40LP-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2.3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN |
| Contact Plating | Gold |
| Forward Current | 200mA |
| Height | 0.47mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS40LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
