
Schottky diode for surface mount applications, featuring a maximum repetitive reverse voltage of 40V and an average rectified current of 200mA. This component offers a low capacitance of 5pF and a fast reverse recovery time of 5ns. Encased in a compact SOT-523 package, it operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 150mW.
Diodes BAS40T-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-523 |
| Forward Current | 200mA |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS40T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.