
Schottky rectifier diode featuring a 3-element silicon construction for general-purpose rectification. Offers a maximum repetitive reverse voltage of 40V and an average rectified current of 200mA. This surface mount component is housed in an ultra-small SOT-363 plastic package, measuring 2.2mm in length, 1.35mm in width, and 1mm in height. Key specifications include a 5pF capacitance, 200mW power dissipation, and a reverse recovery time of 5ns. The component is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Diodes BAS40TW-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-363 |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS40TW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
