
Schottky rectifier diode featuring two silicon elements for general-purpose rectification. This surface mount component offers a maximum repetitive reverse voltage of 40V and an average rectified current of 200mA. It boasts a low capacitance of 5pF and a fast reverse recovery time of 5ns. Encased in an ultra-small SOT-323 plastic package with matte tin plating, it operates within a temperature range of -65°C to 125°C and is RoHS compliant.
Diodes BAS40W-06-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS40W-06-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
