Schottky rectifier diode for general-purpose rectification. Features a 40V repetitive reverse voltage (Vrrm) and 200mA average rectified current. This single-element silicon diode offers a fast 5ns reverse recovery time and a low 5pF capacitance. Housed in an ultra-small SOT-323 surface-mount plastic package, it operates from -65°C to 125°C with a maximum power dissipation of 200mW.
Diodes BAS40W-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS40W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.