
General purpose rectifier diode featuring a 300V repetitive reverse voltage (Vrrm) and 250mA average rectified current. This silicon diode offers a maximum forward current of 250mA and a peak non-repetitive surge current of 4.5A. Designed for surface mounting, it operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 325mW. The ultra-small plastic package measures 1.3mm in length, 0.9mm in width, and 0.65mm in height, with tin, matte contact plating.
Diodes BAS521-7 technical specifications.
| Average Rectified Current | 250mA |
| Contact Plating | Tin, Matte |
| Forward Current | 250mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 325mW |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS521-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
