
Schottky rectifier diode featuring a 70V repetitive reverse voltage and 70mA average rectified current. This single-element silicon diode offers a fast 5ns reverse recovery time and a low 2pF capacitance. Designed for surface mount applications, it is housed in a compact SOT-23 plastic package with SMD/SMT termination. Operating across a wide temperature range from -55°C to 125°C, it has a maximum power dissipation of 200mW and a peak non-repetitive surge current rating of 100mA.
Diodes BAS70-7 technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Output Current | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Polarity | Standard |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS70-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
