
The BAS7006TA is a surface mount general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 70V and a maximum reverse current of 100nA. The device is packaged in a TO-236-3 case and is available in tape and reel packaging. The BAS7006TA is not RoHS compliant.
Diodes BAS7006TA technical specifications.
| Average Rectified Current | 15mA |
| Package/Case | TO-236-3 |
| Forward Current | 700mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Series | BAS70-06 |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS7006TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
