
The BAS70BRW-7 is a 70V surface mount Schottky diode with a maximum forward surge current of 100mA and a maximum power dissipation of 200mW. It operates over a temperature range of -55°C to 125°C and is available in a SOT-363 package. The diode is not RoHS compliant and is packaged in tape and reel quantities of 3000.
Diodes BAS70BRW-7 technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOT-363 |
| Forward Current | 70mA |
| Height | 1mm |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS70BRW-7 to view detailed technical specifications.
No datasheet is available for this part.