Diodes BAS70H-05-7 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS70H-05-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.