
Surface mount rectifier diode, Schottky, 1A average rectified current, 40V repetitive reverse voltage. Features 1A forward current, 5.5A peak non-repetitive surge current, and a maximum operating temperature of 125°C. Packaged in a compact SOT-23 plastic package, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes BAT1000-7-F technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOT-23 |
| Forward Current | 1A |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT1000-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
