Schottky rectifier diode for general-purpose rectification. Features a 40V repetitive reverse voltage and 500mA average rectified current. This surface-mount component is housed in a SOT-23 plastic package, measuring 3.05mm in length, 1.4mm in width, and 1mm in height. Maximum forward surge current is 3A, with a maximum reverse current of 30µA at 40V. Operating temperature range is -40°C to 125°C.
Diodes BAT400D-7 technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 125pF |
| Package/Case | SOT-23 |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT400D-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.