
Surface mount rectifier diode featuring Schottky technology. This general-purpose rectifier offers a 40V repetitive reverse voltage (Vrrm) and a 500mA average rectified current. Encased in a compact SOT-23 plastic package, it operates across a temperature range of -40°C to 125°C. The component supports a 3A peak non-repetitive surge current and is RoHS compliant with tin-matte contact plating.
Diodes BAT400D-7-F technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT400D-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
