The BAT40V-7-F Schottky diode features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 40V and a peak non-repetitive surge current of 750mA. The diode is designed for surface mount applications and is available on tape and reel. The reverse recovery time is 5ns.
Diodes BAT40V-7-F technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT40V-7-F to view detailed technical specifications.
No datasheet is available for this part.