Diodes BAT40VC-7 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-563 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 833°C/W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT40VC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
