
Schottky rectifier diode, surface mount, featuring a 30V repetitive reverse voltage (Vrrm) and 200mA average rectified current. This silicon component offers a 5ns reverse recovery time and a maximum forward surge current of 4A. Operating across a temperature range of -55°C to 125°C, it has a capacitance of 10pF and a maximum power dissipation of 200mW. Packaged in a plastic SOT-23 equivalent, it is supplied on tape and reel.
Diodes BAT43W-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT43W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.