
Schottky rectifier diode for general-purpose rectification. Features a 30V repetitive reverse voltage and 200mA average rectified current. Operates across a -55°C to 125°C temperature range with a 5ns reverse recovery time. This surface mount component offers a 4A peak non-repetitive surge current and 200mW power dissipation. Packaged in tape and reel for efficient assembly.
Diodes BAT43WS-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Current Rating | 200mA |
| Forward Current | 100mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes BAT43WS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.