Diodes BAT54 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
