Diodes BAT54-13 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Lead |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT54-13 to view detailed technical specifications.
No datasheet is available for this part.