
The BAT54-13-F is a surface mount general purpose rectifier in a SOT-23 package. It can handle a maximum forward current of 200mA and a maximum repetitive reverse voltage of 30V. The device is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in a tape and reel packaging option.
Diodes BAT54-13-F technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54-13-F to view detailed technical specifications.
No datasheet is available for this part.
