
Schottky rectifier diode featuring 30V repetitive reverse voltage and 200mA average rectified current. This single-element silicon diode offers a fast 5ns reverse recovery time and a maximum forward surge current of 600mA. Encased in a compact SOT-23 surface mount package, it operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 200mW.
Diodes BAT54-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.00709oz |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT54-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
