
Schottky rectifier diode, 2-element configuration, offering 30V reverse voltage and 200mA average rectified current. Features a 200mW power dissipation and 600mA peak non-repetitive surge current. Packaged in a SOT-23 surface mount plastic case with tin, matte contact plating. Operating temperature range from -65°C to 150°C.
Diodes BAT54A-7-F technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54A-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
