
Schottky rectifier diode featuring 30V repetitive reverse voltage and 200mA forward current. This surface mount component offers a fast 5ns reverse recovery time and 2µA reverse current. Designed for automotive applications with AEC-Q101 qualification, it operates from -65°C to 150°C and has a 200mW power dissipation. Packaged in a compact SOT-23 plastic package with tin matte contact plating, it is lead-free and RoHS compliant.
Diodes BAT54CQ-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54CQ-7-F to view detailed technical specifications.
No datasheet is available for this part.