
Schottky rectifier diode, featuring two elements for general-purpose rectification. This surface mount component offers a 200mA average rectified current and a 30V repetitive reverse voltage. Designed for ultra-small applications, it is housed in a SOT-523 plastic package with dimensions of 1.6mm (length) x 0.8mm (width) x 0.75mm (height). Key specifications include a 5ns reverse recovery time and a maximum power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAT54CT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-523 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT54CT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
