The BAT54CWQ-7-F is a dual silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 30 volts and a maximum power dissipation of 0.2 watts. The diode is packaged in a 3-pin configuration with a terminal position of dual. It is manufactured by Diodes and is a general purpose rectifier diode.
Diodes BAT54CWQ-7-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BAT54CWQ-7-F to view detailed technical specifications.
No datasheet is available for this part.