
Schottky rectifier diode, 2-element, surface mount, featuring a 30V repetitive reverse voltage (Vrrm) and 100mA average rectified current. This silicon component offers a 200mA forward current rating and a 600mA peak non-repetitive surge current. Housed in an ultra-small SOT-363 plastic package with tin, matte contact plating, it operates from -65°C to 125°C and has a capacitance of 10pF. Lead-free and RoHS compliant, this component is supplied on tape and reel.
Diodes BAT54DW-7-F technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 10pF |
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 100mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54DW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
