
Schottky rectifier diode, 200mA forward current, 30V reverse voltage. Features 250mW power dissipation, 10pF capacitance, and 5ns reverse recovery time. Packaged in an ultra-small DFN1006-2 surface mount case with 2 pins. Operating temperature range from -65°C to 125°C. RoHS compliant and lead-free.
Diodes BAT54LP-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | DFN |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.47mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
