
Surface mount rectifier diode featuring Schottky technology for efficient rectification. This general-purpose diode offers a 30V repetitive reverse voltage and 200mA average rectified current. Designed with a 1mm x 0.6mm x 0.34mm DFN package, it boasts gold contact plating and a fast 5ns reverse recovery time. Operating across a wide temperature range of -65°C to 125°C, this RoHS compliant component is ideal for compact electronic designs.
Diodes BAT54LPS-7 technical specifications.
| Average Rectified Current | 200mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN |
| Contact Plating | Gold |
| Forward Current | 200mA |
| Height | 0.34mm |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54LPS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
