
Schottky rectifier diode, 4-element configuration, designed for general-purpose rectification. Features a 30V repetitive reverse voltage rating and 200mA average rectified current. Offers a low capacitance of 10pF and a fast 5ns reverse recovery time. Housed in an ultra-small SOT-363 plastic package for surface mounting. Maximum power dissipation is 200mW with a maximum operating temperature of 125°C.
Diodes BAT54SDW-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-363 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT54SDW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
