
Schottky rectifier diode, 2-element configuration, featuring a 30V repetitive reverse voltage (Vrrm) and 200mA average rectified current. This surface mount component offers a fast 5ns reverse recovery time and a maximum operating temperature of 125°C. Encased in an ultra-small plastic package (SOT-563) with dimensions of 1.6mm length, 1.2mm width, and 0.6mm height, it is suitable for high-density applications. RoHS compliant and supplied on tape and reel.
Diodes BAT54V-7 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-563 |
| Forward Current | 200mA |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54V-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
