
Schottky rectifier diode, single element, surface mount, 30V reverse voltage (Vrrm), 100mA average rectified current. Features 200mA forward current, 600mA peak non-repetitive surge current, and 150mW power dissipation. Operates from -65°C to 150°C, with a reverse recovery time of 5ns. Packaged in tape and reel, this lead-free, RoHS compliant component offers an ultra-small plastic package.
Diodes BAT54WT-7 technical specifications.
| Average Rectified Current | 100mA |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54WT-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
