
Schottky rectifier diode, 750mA forward current, 40V reverse voltage. Features 10ns reverse recovery time and 175pF capacitance. Encased in a SOT-23 plastic package for surface mounting, with a maximum power dissipation of 350mW. Operates across a temperature range of -55°C to 125°C.
Diodes BAT750-7 technical specifications.
| Average Rectified Current | 750mA |
| Capacitance | 175pF |
| Package/Case | SOT-23 |
| Current Rating | 750mA |
| Forward Current | 750mA |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT750-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
