
Schottky rectifier diode for general-purpose rectification. Features 750mA average rectified current and 40V repetitive reverse voltage. With a low forward voltage drop and 10ns reverse recovery time, this silicon diode is housed in a compact SOT-23 surface-mount plastic package. Operating temperature range spans -55°C to 125°C, with a maximum forward surge current of 5.5A.
Diodes BAT750-7-F technical specifications.
| Average Rectified Current | 750mA |
| Capacitance | 175pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 750mA |
| Forward Current | 750mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT750-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
