
Schottky rectifier diode, 1A average rectified current, 30V reverse voltage. Features 1A forward current, 5.5A peak non-repetitive surge current, and 25pF capacitance. Operates from -65°C to 150°C with 235mW power dissipation. Surface mount package, 1.8mm length, 1.4mm width, 1mm height, with tin matte contact plating. RoHS compliant and lead-free.
Diodes BAT760-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 235mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT760-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
