Diodes BAV101-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 1.5pF |
| Package/Case | SMB |
| Current Rating | 250mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 800V |
| Mount | Surface Mount |
| Output Current | 125mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV101-7 to view detailed technical specifications.
No datasheet is available for this part.