
Surface mount rectifier diode featuring a 130V repetitive reverse voltage (Vrrm) and 215mA average rectified current. This silicon diode offers a maximum reverse current of 5nA and a peak non-repetitive surge current of 4A. Operating temperature range spans from -65°C to 150°C, with a low capacitance of 5pF. Packaged in a plastic surface mount package, it is RoHS compliant.
Diodes BAV116W-7-F technical specifications.
| Average Rectified Current | 215mA |
| Capacitance | 5pF |
| Contact Plating | Tin, Matte |
| Current Rating | 215mA |
| Forward Current | 215mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 130V |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 130V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 215mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| Reverse Recovery Time-Max | 3us |
| RoHS Compliant | Yes |
| DC Rated Voltage | 130V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV116W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
